Cart

CIMH029V5-0N

SAURO CIMH029V5-0N

image shown is a representation only

SAURO

2P TERMINAL BLOCK CIM 5.08 STH
Supplier: Sauro
Matchcode: CIMH029V50N
Rutronik No.: COTERM7606
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.8257 $
495.42 $

Prices

600 0.8257 $
1,200 0.8125 $
2,400 0.7795 $
4,800 0.753 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CIMH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?