Cart

CIM240P5-0G

SAURO CIM240P5-0G

image shown is a representation only

SAURO

24P TERMINAL BLOCK CIM5.08 GREY
Supplier: SAURO
Matchcode: CIM240P50G
Rutronik No.: CONN3854
Unit Pack: 50
MOQ: 400
Packaging: BULK
On request
2.44 $
976.00 $

Prices

400 2.44 $
1,600 2.35 $

Parameter

No.of contacts
24
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIM 0P5
Feature materia
PA
Feature funct.
ShroudHead
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?