Cart

CIM205V1

SAURO CIM205V1

image shown is a representation only

SAURO

CIM MALE CONN 20P 5MM
Supplier: Sauro
Matchcode: CIM205V1
Rutronik No.: COTERM8068
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
2.21 $
442.00 $

Prices

200 2.21 $
600 2.12 $
1,200 2.05 $

Parameter

No.of contacts
20
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CIM 5V1
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?