Cart

CIM190P5

SAURO CIM190P5

image shown is a representation only

SAURO

19P MALE CONN STR. CIM 5.08MM
Supplier: Sauro
Matchcode: CIM190P5
Rutronik No.: COREC33893
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
0.9171 $
183.42 $

Prices

200 0.9171 $
800 0.8798 $
1,600 0.85 $

Parameter

No.of contacts
19
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?