Cart

CIM180P5

SAURO CIM180P5

image shown is a representation only

SAURO

18P TERMINAL BLOCK CIM 5.08
Supplier: Sauro
Matchcode: CIM180P5
Rutronik No.: COTERM6168
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
0.9586 $
191.72 $

Prices

200 0.9586 $
800 0.9197 $
1,600 0.8885 $

Parameter

No.of contacts
18
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM 0P5
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?