- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

16P MALE CONN STAIGHT
Supplier:
Sauro
Matchcode:
CIM160V5OM
Rutronik No.:
COREC33246
Unit Pack: 50
MOQ: 50
Packaging: BULK
- No.of contacts
-
16
- Contact pitch
-
5.08 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
16.0 A
- Voltage rating
-
300 V
- Series
-
CIM 0V5
- Feature materia
-
PA
- Feature funct.
-
ShroudHead
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
16P TERMINAL BLOCK CIM5,08
Packaging:
BULK
16P MALE CONNECTOR 5,00MM
Packaging:
INDIVIDUAL
16P TERMINAL BLOCK CIF MARKED
Packaging:
BULK
16P VERTICAL FEMALE CONNECTOR
Packaging:
BULK
16P FEMALE CONN. 3,81MM
Packaging:
BULK
16P TERMINAL BLOCK MSB5.00
package:
MSB
Packaging:
BULK
16P SPRING FEMALE CONN. 5,08
Packaging:
BULK
16P TERMINAL BLOCK 5,08MM
Packaging:
BULK
16P FEMALE CONN CTM3.50
Packaging:
BULK
16P FEMALE CONN 3,81MM
Packaging:
BULK
Previous
Next