Cart

CIM160P5

SAURO CIM160P5

image shown is a representation only

SAURO

16P MALE CONNECTOR STR 5.08
Supplier: Sauro
Matchcode: CIM160P5
Rutronik No.: COTERM7299
Unit Pack: 75
MOQ: 300
Packaging: INDIVIDUAL
On request
0.7915 $
237.45 $

Prices

300 0.7915 $
1,200 0.7593 $
2,400 0.7336 $

Parameter

No.of contacts
16
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?