Cart

CIM139P5-0B

SAURO

CIM MALE CONNECTOR 13P 5.08BLUE
Supplier: Sauro
Matchcode: CIM139P50B
Rutronik No.: COTERM6763
Unit Pack: 75
MOQ: 600
Packaging: BULK
On request
0.6959 $
417.54 $

Prices

600 0.6959 $
2,400 0.6723 $

Parameter

No.of contacts
13
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?