Cart

CIM120P7-A

SAURO CIM120P7-A

image shown is a representation only

SAURO

12P 7.62MM PITCH PIN HEADER
Supplier: Sauro
Matchcode: CIM120P7A
Rutronik No.: COTERM6438
Unit Pack: 50
MOQ: 50
Packaging: BULK
Soon available
1.0395 $
51.98 $

Prices

50 1.0395 $
150 0.999 $
300 0.9835 $
400 0.9435 $
1,600 0.9116 $

Parameter

No.of contacts
12
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
600 V
Series
CIM 0P7
Feature materia
PA
Feature funct.
ShroudHead
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?