Cart

CIM120P5-AN

SAURO CIM120P5-AN

image shown is a representation only

SAURO

12P TERM BLOCK CIM BLACK 5.08mm
Supplier: Sauro
Matchcode: CIM120P5AN
Rutronik No.: COTERM6014
Unit Pack: 75
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6666 $
399.96 $

Prices

600 0.6666 $
1,050 0.6445 $
1,500 0.6226 $
2,550 0.6005 $

Parameter

No.of contacts
12
Number of rows
01
Contact pitch
MALE
Contact plating
R/A
Current rating
CIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?