Cart

CIM120P1

SAURO

12P TERMINAL BLOCK
Supplier: Sauro
Matchcode: CIM120P1
Rutronik No.: COTERM6407
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.6058 $
181.74 $

Prices

300 0.6058 $
1,200 0.5811 $
2,400 0.5614 $

Parameter

No.of contacts
12
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?