Cart

CIM100P5

SAURO

10P TERMINAL BLOCK CIM5.08
Supplier: Sauro
Matchcode: CIM100P5
Rutronik No.: COTERM5977
Unit Pack: 1
MOQ: 400
Packaging: BULK
On request
0.5048 $
201.92 $

Prices

400 0.5048 $
1,600 0.4843 $
3,200 0.4679 $

Parameter

No.of contacts
10
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?