Cart

CIM100P5-0N

SAURO CIM100P5-0N

image shown is a representation only

SAURO

10P MALE CONN. 5.08 BLACK
Supplier: Sauro
Matchcode: CIM100P50N
Rutronik No.: COREC33441
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4006 $
160.24 $

Prices

400 0.4006 $
1,000 0.387 $
1,500 0.3741 $
2,500 0.3609 $

Parameter

No.of contacts
10
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
CIM
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?