Cart

CIM100M5

SAURO CIM100M5

image shown is a representation only

SAURO

10P TERMINAL BLOCK 5.08 MALE
Supplier: Sauro
Matchcode: CIM100M5
Rutronik No.: COTERM7406
Unit Pack: 100
MOQ: 400
Packaging: BULK
In Stock
0.5314 $
212.56 $

Prices

400 0.5314 $
1,600 0.5098 $
3,200 0.4925 $

Parameter

No.of contacts
10
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?