Cart

CIM099P1

SAURO CIM099P1

image shown is a representation only

SAURO

09P TERMINAL BLOCK CIM5,00
Supplier: Sauro
Matchcode: CIM099P1
Rutronik No.: COTERM6222
Unit Pack: 125
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4802 $
240.10 $

Prices

500 0.4802 $
1,000 0.4643 $
1,500 0.4485 $
2,500 0.4326 $

Parameter

No.of contacts
09
Contact style
MALE
Family
CIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?