Cart

CIM095P5

SAURO

09P MALE CONN 5,08MM
Supplier: Sauro
Matchcode: CIM095P5
Rutronik No.: CONN2069
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
ANGLED
Series
CIM 5P5
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?