Cart

CIM090P1

SAURO CIM090P1

image shown is a representation only

SAURO

09P TERMINAL BLOCK CIM5.00
Supplier: Sauro
Matchcode: CIM090P1
Rutronik No.: COREC34966
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
0.4543 $
227.15 $

Prices

500 0.4543 $
2,000 0.4358 $
4,000 0.4211 $

Parameter

No.of contacts
09
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?