Cart

CIM090A5

SAURO CIM090A5

image shown is a representation only

SAURO

09P MALE CONNECTOR CIM5.08
Supplier: Sauro
Matchcode: CIM090A5
Rutronik No.: COREC33681
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
0.4344 $
217.20 $

Prices

500 0.4344 $
2,000 0.4167 $
4,000 0.4026 $

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?