Cart

CIM089A5-0A

SAURO CIM089A5-0A

image shown is a representation only

SAURO

08P TERMINAL BLOCK CIM ORANGE
Supplier: Sauro
Matchcode: CIM089A50A
Rutronik No.: COREC31871
Unit Pack: 150
MOQ: 300
Packaging: BULK
On request
0.6137 $
184.11 $

Prices

300 0.6137 $
900 0.6039 $
1,800 0.5794 $
3,600 0.5597 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?