Cart

CIM080M5

SAURO CIM080M5

image shown is a representation only

SAURO

08P TERMINAL BLOCK 5.08 MALE
Supplier: Sauro
Matchcode: CIM080M5
Rutronik No.: COTERM7405
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
0.4247 $
254.82 $

Prices

600 0.4247 $
2,400 0.4074 $
4,800 0.3936 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIM 0M5
Feature materia
PA
Feature funct.
ShroudHead
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?