- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

08P TERMINAL BLOCK CIM5.00
Supplier:
Sauro
Matchcode:
CIM080A1
Rutronik No.:
COTERM6088
Unit Pack: 150
MOQ: 150
Packaging: BULK
- No.of contacts
-
08
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
16.0 A
- Voltage rating
-
300 V
- Series
-
CIM 0A1
- Feature materia
-
PA
- Feature funct.
-
ShroudHead
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P TERMINAL BLOCK CIM5.00
Packaging:
BULK
08P CONN. LOCKING SCREW...
Packaging:
BULK
08P CIM MALE CONN 45° 5,00MM
Packaging:
BULK
08P TERMINAL BLOCK CIM5.00
Packaging:
BULK
08P TERMINAL BLOCK CIM5.00
Packaging:
BULK
08P MALE CONN 45° 5,00MM
Packaging:
BULK
08P MALE CONN. CIM 5,00MM
Packaging:
BULK
08P TERMINAL BLOCK 5,00MM...
Packaging:
BULK
08P TERMINAL BLOCK CVF5MM R1
Packaging:
BULK
08P TERMINAL BLOCK MSG 5,00MM
Packaging:
BULK
Previous
Next