Cart

CIM079P7

SAURO CIM079P7

image shown is a representation only

SAURO

07P TERMINAL BLOCK CIM7.62
Supplier: Sauro
Matchcode: CIM079P7
Rutronik No.: COTERM6449
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4978 $
199.12 $

Prices

400 0.4978 $
1,000 0.4814 $
1,500 0.4649 $
2,500 0.4485 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?