Cart

CIM079A1

SAURO CIM079A1

image shown is a representation only

SAURO

07P TERMINAL BLOCK CIM5.00
Supplier: Sauro
Matchcode: CIM079A1
Rutronik No.: COTERM7946
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.3837 $
268.59 $

Prices

700 0.3837 $
2,100 0.3681 $
4,900 0.3557 $

Parameter

No.of contacts
07
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?