Cart

CIM070V1

SAURO CIM070V1

image shown is a representation only

SAURO

07P TERMINAL BLOCK CIM5.00
Supplier: Sauro
Matchcode: CIM070V1
Rutronik No.: COTERM5838
Unit Pack: 125
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8342 $
417.10 $

Prices

500 0.8342 $
1,000 0.8054 $
1,500 0.7766 $

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
MALE
Current rating
CIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?