Cart

CIM069P5-0N

SAURO CIM069P5-0N

image shown is a representation only

SAURO

06P TERMINAL BLOCK CIM5.08BLACK
Supplier: Sauro
Matchcode: CIM069P50N
Rutronik No.: COTERM7599
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.34 $
136.00 $

Prices

400 0.34 $
1,200 0.332 $
2,400 0.318 $
5,600 0.308 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?