Cart

CIM069A5-0G

SAURO CIM069A5-0G

image shown is a representation only

SAURO

06P TERM.BLOCK CIM 5,08 A5
Supplier: Sauro
Matchcode: CIM069A50G
Rutronik No.: COTERM7558
Unit Pack: 200
MOQ: 800
Packaging: BULK
On request
0.3293 $
263.44 $

Prices

800 0.3293 $
2,400 0.3159 $
5,600 0.3052 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?