Cart

CIM069A3

SAURO

MALE CONN. 06P 7,50MM 90°
Supplier: Sauro
Matchcode: CIM069A3
Rutronik No.: COTERM7983
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.414 $
103.50 $

Prices

250 0.414 $
750 0.4078 $
1,750 0.3912 $
4,000 0.378 $

Parameter

No.of contacts
06
Contact pitch
7.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?