Cart

CIM060V1

SAURO CIM060V1

image shown is a representation only

SAURO

06P CONN. LOCKING SCREW FLANGES
Supplier: Sauro
Matchcode: CIM060V1
Rutronik No.: COTERM8188
Unit Pack: 150
MOQ: 300
Packaging: BULK
On request
0.987 $
296.10 $

Prices

300 0.987 $
900 0.971 $
1,500 0.9315 $
3,000 0.8999 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIM 0V1
Feature materia
PA
Feature funct.
ShroudHead
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?