Cart

CIM060P3

SAURO CIM060P3

image shown is a representation only

SAURO

6P MALE CONN 7,50MM
Supplier: Sauro
Matchcode: CIM060P3
Rutronik No.: COREC36163
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.419 $
104.75 $

Prices

250 0.419 $
750 0.412 $
1,750 0.3953 $
4,000 0.3819 $

Parameter

No.of contacts
06
Contact pitch
7.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM 0P3
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?