Cart

CIM060P1-000G

SAURO CIM060P1-000G

image shown is a representation only

SAURO

06P TERMINALBLOCK 5,00MM
Supplier: Sauro
Matchcode: CIM060P1000G
Rutronik No.: COREC33151
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
0.366 $
219.60 $

Prices

600 0.366 $
1,200 0.36 $
2,400 0.3454 $
5,400 0.3337 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?