Cart

CIM059V5

SAURO

12P MALE CONN 5,08MM
Supplier: Sauro
Matchcode: CIM059V5
Rutronik No.: COTERM7950
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
0.8652 $
302.82 $

Prices

350 0.8652 $
1,050 0.8513 $
1,750 0.8167 $
3,500 0.789 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?