Cart

CIM059P5-0N

SAURO CIM059P5-0N

image shown is a representation only

SAURO

05P TERMINAL BLOCK BLACK
Supplier: SAURO
Matchcode: CIM059P50N
Rutronik No.: CONN2316
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.5077 $
253.85 $

Prices

500 0.5077 $
1,500 0.4996 $
3,000 0.4793 $
7,000 0.4631 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIM 9P5
Feature materia
PA
Feature funct.
ShroudHead
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?