Cart

CIM059A5

SAURO CIM059A5

image shown is a representation only

SAURO

05P TERMINAL BLOCK CIM5.08
Supplier: Sauro
Matchcode: CIM059A5
Rutronik No.: COTERM7268
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.2912 $
145.60 $

Prices

500 0.2912 $
1,500 0.2865 $
3,000 0.2749 $
7,000 0.2656 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM 9A5
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?