Cart

CIM054V1

SAURO

05P MALE CONN 45° 5,00MM
Supplier: Sauro
Matchcode: CIM054V1
Rutronik No.: COTERM7830
Unit Pack: 75
MOQ: 150
Packaging: BULK
On request
0.9352 $
140.28 $

Prices

150 0.9352 $
450 0.9202 $
900 0.8828 $
2,100 0.8529 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
45°ANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?