Cart

CIM049P5-0B

SAURO CIM049P5-0B

image shown is a representation only

SAURO

04P MALE CONNECTOR 5,08MM
Supplier: Sauro
Matchcode: CIM049P50B
Rutronik No.: CONN4261
Unit Pack: 300
MOQ: 1200
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM 9P5
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?