Cart

CIM040V7

SAURO CIM040V7

image shown is a representation only

SAURO

MALE CONN 04P 7,62MM
Supplier: Sauro
Matchcode: CIM040V7
Rutronik No.: COREC33981
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.8359 $
208.98 $

Prices

250 0.8359 $
750 0.8226 $
1,500 0.7891 $
3,000 0.7624 $

Parameter

No.of contacts
04
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?