Cart

CIM040P7

SAURO CIM040P7

image shown is a representation only

SAURO

04P TERMINAL BLOCK 7.62MM
Supplier: Sauro
Matchcode: CIM040P7
Rutronik No.: CONN2148
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.28 $
112.00 $

Prices

400 0.28 $
1,200 0.2754 $
2,800 0.2642 $
6,400 0.2553 $

Parameter

No.of contacts
04
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
600 V
Series
CIM 0P7
Feature materia
PA
Feature funct.
ShroudHead
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?