Cart

CIM040P5-0G

SAURO

04P TERMINAL BLOCK CIM5.08 GREY
Supplier: Sauro
Matchcode: CIM040P50G
Rutronik No.: COTERM7899
Unit Pack: 300
MOQ: 1200
Packaging: BULK
On request
0.2307 $
276.84 $

Prices

1,200 0.2307 $
3,600 0.2213 $
8,400 0.2138 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?