Cart

CIM040P2

SAURO

CIM MALE CONN 10MM STR
Supplier: Sauro
Matchcode: CIM040P2
Rutronik No.: COTERM8099
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
0.242 $
84.70 $

Prices

350 0.242 $
1,050 0.2389 $
2,450 0.2292 $
5,950 0.2214 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?