Cart

CIM040M1

SAURO

04P 5.00MM CONNETOR MALE
Supplier: Sauro
Matchcode: CIM040M1
Rutronik No.: COTERM7803
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.214 $
128.40 $

Prices

600 0.214 $
1,800 0.2107 $
4,200 0.2021 $
9,000 0.1953 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM 0M1
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?