Cart

CIM040A1

SAURO CIM040A1

image shown is a representation only

SAURO

04P MALE CONNECTOR CIM5.00
Supplier: Sauro
Matchcode: CIM040A1
Rutronik No.: COREC34399
Unit Pack: 300
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1762 $
105.72 $

Prices

600 0.1762 $
1,200 0.1703 $
2,700 0.1645 $
5,100 0.1586 $

Parameter

No.of contacts
04
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
CIM
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?