Cart

CIM039A5

SAURO CIM039A5

image shown is a representation only

SAURO

03P TERMINAL BLOCK CIM 5,08 A5
Supplier: Sauro
Matchcode: CIM039A5
Rutronik No.: COTERM6025
Unit Pack: 400
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1479 $
118.32 $

Prices

800 0.1479 $
1,200 0.143 $
2,800 0.1381 $
5,200 0.1332 $

Parameter

No.of contacts
03
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
CIM
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?