Cart

CIM039A5

SAURO CIM039A5

image shown is a representation only

SAURO

03P TERMINAL BLOCK CIM 5,08 A5
Supplier: Sauro
Matchcode: CIM039A5
Rutronik No.: COTERM6025
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.17 $
136.00 $

Prices

800 0.17 $
1,600 0.165 $
3,200 0.158 $
5,600 0.153 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
_OTHER
Series
CIM
Family
CLAMP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?