Cart

CIM039A3

SAURO CIM039A3

image shown is a representation only

SAURO

03P TERMINAL BLOCK CIM7.50 R.A.
Supplier: Sauro
Matchcode: CIM039A3
Rutronik No.: COTERM7464
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.21 $
105.00 $

Prices

500 0.21 $
1,500 0.2082 $
3,500 0.1998 $
8,000 0.193 $

Parameter

No.of contacts
03
Contact pitch
7.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?