Cart

CIM034V1

SAURO

03P MALE CONN 45° 5,00MM
Supplier: Sauro
Matchcode: CIM034V1
Rutronik No.: COTERM7828
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.831 $
207.75 $

Prices

250 0.831 $
750 0.8178 $
1,500 0.7845 $
3,000 0.7579 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
45°ANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?