Cart

CIM030P7

SAURO

03P TERMINAL BLOCK CIM7.62
Supplier: Sauro
Matchcode: CIM030P7
Rutronik No.: COTERM6672
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
0.197 $
98.50 $

Prices

500 0.197 $
1,500 0.1939 $
3,500 0.186 $
8,000 0.1797 $

Parameter

No.of contacts
03
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?