Cart

CIM030P6

SAURO

03P MALE CONNECTOR 10,16MM
Supplier: Sauro
Matchcode: CIM030P6
Rutronik No.: CONN4775
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.1949 $
97.45 $

Prices

500 0.1949 $
1,500 0.1918 $
3,500 0.184 $
8,500 0.1778 $

Parameter

No.of contacts
03
Contact pitch
10.16 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
1000 V
Series
CIM 0P6
Feature materia
PA
Feature funct.
ShroudHead
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?