Cart

CIM030P5-OA

SAURO CIM030P5-OA

image shown is a representation only

SAURO

03P TERMINAL BLOCK CIM5.08
Supplier: Sauro
Matchcode: CIM030P5-OA
Rutronik No.: COTERM6339
Unit Pack: 800
MOQ: 1600
Packaging: BULK
On request
0.152 $
243.20 $

Prices

1,600 0.152 $
4,800 0.1495 $
8,000 0.1435 $
17,600 0.1386 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?