Cart

CIM030A3

SAURO CIM030A3

image shown is a representation only

SAURO

03P TERMINAL BLOCK CIM7.50
Supplier: Sauro
Matchcode: CIM030A3
Rutronik No.: COTERM7286
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1754 $
87.70 $

Prices

500 0.1754 $
5,000 0.1696 $
10,000 0.1638 $
20,000 0.158 $

Parameter

No.of contacts
03
Contact style
7.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Current rating
CIM
Feature materia
UL94V-0
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?