Cart

CIM029P5-0N

SAURO CIM029P5-0N

image shown is a representation only

SAURO

02P TERMINALBLOCK CIM5.08 BLACK
Supplier: Sauro
Matchcode: CIM029P50N
Rutronik No.: COREC36920
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.1099 $
219.80 $

Prices

2,000 0.1099 $
8,000 0.1054 $
16,000 0.1018 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?